APEX-20K® Field Programmable Gate Array (FPGA) IC 252 53248 4160 324-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP20K100FC324-3V

DigiKey Part Number
2156-EP20K100FC324-3V-ND
Manufacturer
Manufacturer Product Number
EP20K100FC324-3V
Description
LOADABLE PLD, 3.6NS PBGA324
Customer Reference
Detailed Description
APEX-20K® Field Programmable Gate Array (FPGA) IC 252 53248 4160 324-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
416
Number of Logic Elements/Cells
4160
Total RAM Bits
53248
Number of I/O
252
Number of Gates
263000
Voltage - Supply
1.71V ~ 1.89V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
324-FBGA (19x19)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 326,76 zł flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:45
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1196,59273 zł1 062,52 zł
Unit Price without VAT:96,59273 zł
Unit Price with VAT:118,80906 zł