
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 416 | |
Number of Logic Elements/Cells | 4160 | |
Total RAM Bits | 53248 | |
Number of I/O | 252 | |
Number of Gates | 263000 | |
Voltage - Supply | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 324-FBGA (19x19) |
| Bulk: | 107 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 333,33333 zł | 1 000,00 zł |
| Unit Price without VAT: | 333,33333 zł |
|---|---|
| Unit Price with VAT: | 410,00000 zł |

