
ECH8320-TL-H | |
|---|---|
DigiKey Part Number | 2156-ECH8320-TL-H-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ECH8320-TL-H |
Description | MOSFET P-CH 20V 9.5A SOT28FL |
Customer Reference | |
Detailed Description | P-Channel 20 V 9.5A (Ta) 1.6W (Ta) Surface Mount SOT-28FL/ECH8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 14.5mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2300 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-28FL/ECH8 | |
Package / Case |
| Bulk: | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 519 | 2,12767 zł | 1 104,26 zł |
| Unit Price without VAT: | 2,12767 zł |
|---|---|
| Unit Price with VAT: | 2,61703 zł |

