
DS92LV0421SQ/NOPB | |
|---|---|
DigiKey Part Number | 2156-DS92LV0421SQ/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS92LV0421SQ/NOPB |
Description | DS92LV0421 10- TO 75-MHZ CHANNEL |
Customer Reference | |
Detailed Description | 2.1Gbps Serializer 5 Input 1 Output 36-WQFN (6x6) |
Datasheet | Datasheet |
Category | Number of Inputs 5 |
Manufacturer National Semiconductor | Number of Outputs 1 |
Packaging Bulk | Voltage - Supply 1.71V ~ 1.89V, 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Serializer | Mounting Type Surface Mount |
Data Rate 2.1Gbps | Package / Case 36-WFQFN Exposed Pad |
Input Type LVDS | Supplier Device Package 36-WQFN (6x6) |
Output Type CML |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 42,22769 zł | 1 097,92 zł |
| Unit Price without VAT: | 42,22769 zł |
|---|---|
| Unit Price with VAT: | 51,94006 zł |

