
DS90C383MTD/NOPB | |
|---|---|
DigiKey Part Number | 2156-DS90C383MTD/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS90C383MTD/NOPB |
Description | IC TRANSCEIVER 5/0 56TSSOP |
Customer Reference | |
Detailed Description | 5/0 Driver FPD-Link, LVDS 56-TSSOP |
Datasheet | Datasheet |
Category | Data Rate 1.8Gbps |
Manufacturer National Semiconductor | Voltage - Supply 3V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Protocol FPD-Link, LVDS | Supplier Device Package 56-TSSOP |
Number of Drivers/Receivers 5/0 |
| Bulk: | 950 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 28,54684 zł | 1 084,78 zł |
| Unit Price without VAT: | 28,54684 zł |
|---|---|
| Unit Price with VAT: | 35,11261 zł |

