
DS3680D | |
|---|---|
DigiKey Part Number | 296-9484-5-ND |
Manufacturer | |
Manufacturer Product Number | DS3680D |
Description | IC TELECOM INTERFACE 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Telecom IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS3680D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | - | |
Interface | - | |
Number of Circuits | 4 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 zł | 4,66 zł |
| 10 | 3,37900 zł | 33,79 zł |
| 50 | 2,86640 zł | 143,32 zł |
| 100 | 2,70800 zł | 270,80 zł |
| 250 | 2,54016 zł | 635,04 zł |
| 500 | 2,43912 zł | 1 219,56 zł |
| 1 000 | 2,35592 zł | 2 355,92 zł |
| 2 500 | 2,26810 zł | 5 670,25 zł |
| 5 000 | 2,21517 zł | 11 075,85 zł |
| Unit Price without VAT: | 4,66000 zł |
|---|---|
| Unit Price with VAT: | 5,73180 zł |

