


DRV5053OAQLPG | |
|---|---|
DigiKey Part Number | 296-38525-ND |
Manufacturer | |
Manufacturer Product Number | DRV5053OAQLPG |
Description | SEN HALL EFFECT ANLG VOLT TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5053OAQLPG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±73mT | |
Voltage - Supply | 2.5V ~ 38V | |
Current - Supply (Max) | 3.6mA | |
Current - Output (Max) | 2.3mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | Temperature Compensated | |
Supplier Device Package | TO-92-3 | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 zł | 2,53 zł |
| 5 | 2,20800 zł | 11,04 zł |
| 10 | 2,09100 zł | 20,91 zł |
| 25 | 1,95440 zł | 48,86 zł |
| 50 | 1,85980 zł | 92,99 zł |
| 100 | 1,77370 zł | 177,37 zł |
| 500 | 1,60044 zł | 800,22 zł |
| 1 000 | 1,53614 zł | 1 536,14 zł |
| 5 000 | 1,40678 zł | 7 033,90 zł |
| Unit Price without VAT: | 2,53000 zł |
|---|---|
| Unit Price with VAT: | 3,11190 zł |








