
DRV1101U | |
|---|---|
DigiKey Part Number | DRV1101U-ND |
Manufacturer | |
Manufacturer Product Number | DRV1101U |
Description | IC TRANSCEIVER 1/0 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver xDSL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DRV1101U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | xDSL | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 40,68253 zł | 6 102,38 zł |
| Unit Price without VAT: | 40,68253 zł |
|---|---|
| Unit Price with VAT: | 50,03951 zł |

