
DCR012403U | |
|---|---|
DigiKey Part Number | 296-9455-5-ND |
Manufacturer | |
Manufacturer Product Number | DCR012403U |
Description | DC DC CONVERTER 3.3V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 300mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCR012403U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 300mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width), 12 Leads | |
Size / Dimension | 0.70" L x 0.41" W x 0.10" H (17.9mm x 10.3mm x 2.5mm) | |
Supplier Device Package | 12-SOP | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,59000 zł | 88,59 zł |
| 5 | 85,30400 zł | 426,52 zł |
| 10 | 83,92100 zł | 839,21 zł |
| 28 | 81,90357 zł | 2 293,30 zł |
| 56 | 80,57250 zł | 4 512,06 zł |
| 112 | 79,25982 zł | 8 877,10 zł |
| 252 | 77,75052 zł | 19 593,13 zł |
| Unit Price without VAT: | 88,59000 zł |
|---|---|
| Unit Price with VAT: | 108,96570 zł |

