
DAC8165IBPW | |
|---|---|
DigiKey Part Number | 296-23147-5-ND |
Manufacturer | |
Manufacturer Product Number | DAC8165IBPW |
Description | IC DAC 14BIT V-OUT 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8165IBPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 4 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±1 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,20000 zł | 37,20 zł |
| 10 | 29,03200 zł | 290,32 zł |
| 90 | 24,88967 zł | 2 240,07 zł |
| 180 | 24,03150 zł | 4 325,67 zł |
| 270 | 23,60141 zł | 6 372,38 zł |
| 540 | 22,97098 zł | 12 404,33 zł |
| 1 080 | 22,45206 zł | 24 248,22 zł |
| Unit Price without VAT: | 37,20000 zł |
|---|---|
| Unit Price with VAT: | 45,75600 zł |

