
CD4063BM | |
|---|---|
DigiKey Part Number | 296-CD4063BM-ND |
Manufacturer | |
Manufacturer Product Number | CD4063BM |
Description | IC MAG COMPARATOR 4BIT 16-SOIC |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4063BM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Magnitude Comparator | |
Number of Bits | 4 | |
Output | Active High | |
Output Function | A<B, A=B, A>B | |
Voltage - Supply | 3V ~ 18V | |
Current - Output High, Low | 4.2mA, 4.2mA | |
Max Propagation Delay @ V, Max CL | 350ns @ 15V, 50pF | |
Current - Quiescent (Iq) | 100 µA | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 zł | 3,78 zł |
| 10 | 2,73300 zł | 27,33 zł |
| 40 | 2,35600 zł | 94,24 zł |
| 120 | 2,14508 zł | 257,41 zł |
| Unit Price without VAT: | 3,78000 zł |
|---|---|
| Unit Price with VAT: | 4,64940 zł |

