SURS8320T3G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 1 900
Unit Price: 3,63000 zł
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,01414 zł
Datasheet

Similar


Central Semiconductor Corp
In Stock: 5 372
Unit Price: 1,69000 zł
Datasheet

Similar


Panjit International Inc.
In Stock: 3 346
Unit Price: 1,76000 zł
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 957
Unit Price: 3,56000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,24726 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 24 512
Unit Price: 2,93000 zł
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7 636
Unit Price: 3,56000 zł
Datasheet
Diode 200 V 3A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SURS8320T3G

DigiKey Part Number
SURS8320T3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SURS8320T3G
Description
DIODE STANDARD 200V 3A SMC
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SURS8320T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
875 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes