
CD4042BDW | |
|---|---|
DigiKey Part Number | 296-CD4042BDW-ND |
Manufacturer | |
Manufacturer Product Number | CD4042BDW |
Description | IC D-TYPE TRANSP 1:1 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4042BDW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 1:1 | |
Output Type | Differential | |
Voltage - Supply | 3V ~ 18V | |
Independent Circuits | 4 | |
Delay Time - Propagation | 40ns | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 zł | 2,79 zł |
| 10 | 1,99600 zł | 19,96 zł |
| 40 | 1,70775 zł | 68,31 zł |
| 120 | 1,54808 zł | 185,77 zł |
| 280 | 1,45425 zł | 407,19 zł |
| 520 | 1,39858 zł | 727,26 zł |
| 1 000 | 1,34938 zł | 1 349,38 zł |
| 2 520 | 1,29356 zł | 3 259,77 zł |
| 5 000 | 1,26059 zł | 6 302,95 zł |
| Unit Price without VAT: | 2,79000 zł |
|---|---|
| Unit Price with VAT: | 3,43170 zł |

