
BZV85-C3V9,113 | |
|---|---|
DigiKey Part Number | 2156-BZV85-C3V9,113-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | BZV85-C3V9,113 |
Description | DIODE ZENER 3.9V 1.3W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 1.3 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 |
| Bulk: | 75000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 844 | 0,39499 zł | 1 123,35 zł |
| Unit Price without VAT: | 0,39499 zł |
|---|---|
| Unit Price with VAT: | 0,48584 zł |

