


BUK7514-55A,127 | |
|---|---|
DigiKey Part Number | 2156-BUK7514-55A127-ND |
Manufacturer | |
Manufacturer Product Number | BUK7514-55A,127 |
Description | PFET, 73A I(D), 55V, 0.014OHM, 1 |
Customer Reference | |
Detailed Description | N-Channel 55 V 73A (Tc) 166W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2.464 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 166W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 14mOhm @ 25A, 10V |
| Tube: | 7599 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 183 | 5,88891 zł | 1 077,67 zł |
| Unit Price without VAT: | 5,88891 zł |
|---|---|
| Unit Price with VAT: | 7,24336 zł |

