
BUK6610-75C,118 | |
|---|---|
DigiKey Part Number | 2156-BUK6610-75C,118-954-ND |
Manufacturer | |
Manufacturer Product Number | BUK6610-75C,118 |
Description | NEXPERIA BUK6610 - N-CHANNEL TRE |
Customer Reference | |
Detailed Description | N-Channel 75 V 78A (Tc) 158W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.8V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 81 nC @ 10 V |
Series | Vgs (Max) ±16V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 5251 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 158W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 75 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package D2PAK |
Rds On (Max) @ Id, Vgs 10mOhm @ 25A, 10V | Package / Case |
| Bulk: | 7200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 4,48850 zł | 1 077,24 zł |
| Unit Price without VAT: | 4,48850 zł |
|---|---|
| Unit Price with VAT: | 5,52086 zł |

