BUF07704AIPWP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 107 318
Unit Price: 11,85000 zł
Datasheet
Video Amp, 6 TFT-LCD Panels: Gamma Buffer, VCOM Driver 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUF07704AIPWP

DigiKey Part Number
296-17357-ND
Manufacturer
Manufacturer Product Number
BUF07704AIPWP
Description
IC AMP TFT-LCD 20HTSSOP
Customer Reference
Detailed Description
Video Amp 6 TFT-LCD Panels: Gamma Buffer, VCOM Driver 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
BUF07704AIPWP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Not For New Designs
Applications
TFT-LCD Panels: Gamma Buffer, VCOM Driver
Output Type
Rail-to-Rail
Number of Circuits
6
-3db Bandwidth
1 MHz
Slew Rate
1.6V/µs
Current - Supply
5 mA
Voltage - Supply, Single/Dual (±)
4.5V ~ 18V
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 2 516 View Now
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PLN
Tube
QuantityUnit PriceExt Price
4203,54576 zł1 489,22 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,54576 zł
Unit Price with VAT:4,36128 zł

Other Suppliers on DigiKey

2 516In Stock
Ships from Rochester Electronics, LLC