
BQ24201DGN | |
|---|---|
DigiKey Part Number | 2156-BQ24201DGN-ND |
Manufacturer | Benchmarq |
Manufacturer Product Number | BQ24201DGN |
Description | IC BATT CHG LI-ION 1CELL 8MSOP |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-MSOP-PowerPad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benchmarq | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Short Circuit | |
Charge Current - Max | 500mA | |
Battery Pack Voltage | 4.1V | |
Voltage - Supply (Max) | 13.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-PowerPad | |
Base Product Number |
| Bulk: | 170 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 21,47300 zł | 1 073,65 zł |
| Unit Price without VAT: | 21,47300 zł |
|---|---|
| Unit Price with VAT: | 26,41179 zł |

