Battery Multi-Function Controller IC Lithium Ion/Polymer 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Multi-Function Controller IC Lithium Ion/Polymer 38-TSSOP
38-TSSOP

BQ20Z45DBT

DigiKey Part Number
296-24401-5-ND
Manufacturer
Manufacturer Product Number
BQ20Z45DBT
Description
IC GAS GAUGE LI-ION 2-4C 38TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Multi-Function Controller IC Lithium Ion/Polymer 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ20Z45DBT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Function
Multi-Function Controller
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
2 ~ 4
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 89 View Now
All prices are in PLN
Tray
QuantityUnit PriceExt Price
15031,88840 zł4 783,26 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,88840 zł
Unit Price with VAT:39,22273 zł

Other Suppliers on DigiKey

89In Stock
Ships from Rochester Electronics, LLC