
BLF7G20LS-90P,118 | |
|---|---|
DigiKey Part Number | 2156-BLF7G20LS-90P118-ND |
Manufacturer | |
Manufacturer Product Number | BLF7G20LS-90P,118 |
Description | N-CHANNEL, MOSFET |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 550 mA 1.81GHz ~ 1.88GHz 19.5dB 40W LDMOST |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 1.81GHz ~ 1.88GHz | |
Gain | 19.5dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 18A | |
Noise Figure | - | |
Current - Test | 550 mA | |
Power - Output | 40W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1121B | |
Supplier Device Package | LDMOST |
| Bulk: | 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 292,65000 zł | 1 170,60 zł |
| Unit Price without VAT: | 292,65000 zł |
|---|---|
| Unit Price with VAT: | 359,95950 zł |

