Bipolar (BJT) Transistor PNP 45 V 100 mA 250MHz 250 mW Surface Mount PG-SOT323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857BWE6327

DigiKey Part Number
2156-BC857BWE6327-ND
Manufacturer
Manufacturer Product Number
BC857BWE6327
Description
TRANS PNP 45V 0.1A PG-SOT323
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 250MHz 250 mW Surface Mount PG-SOT323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Power - Max
250 mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
PG-SOT323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 333 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 326,76 zł flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:333000
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
8 9550,10772 zł964,63 zł
Unit Price without VAT:0,10772 zł
Unit Price with VAT:0,13250 zł