
BC857BB5000 | |
|---|---|
DigiKey Part Number | 2156-BC857BB5000-ND |
Manufacturer | |
Manufacturer Product Number | BC857BB5000 |
Description | TRANS PNP 45V 0.1A PG-SOT23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 250MHz 330 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V | |
Power - Max | 330 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |
| Bulk: | 270000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 955 | 0,10772 zł | 964,63 zł |
| Unit Price without VAT: | 0,10772 zł |
|---|---|
| Unit Price with VAT: | 0,13250 zł |

