Bipolar (BJT) Transistor NPN 45 V 100 mA 250MHz 330 mW Surface Mount PG-SOT23-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847B-B5003

DigiKey Part Number
2156-BC847B-B5003-ND
Manufacturer
Manufacturer Product Number
BC847B-B5003
Description
TRANS NPN 45V 0.1A PG-SOT23-3-11
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 250MHz 330 mW Surface Mount PG-SOT23-3-11
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
330 mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23-3-11
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 326,76 zł flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:30000
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
8 9550,10772 zł964,63 zł
Unit Price without VAT:0,10772 zł
Unit Price with VAT:0,13250 zł