
BC817-16B5003 | |
|---|---|
DigiKey Part Number | 2156-BC817-16B5003-ND |
Manufacturer | |
Manufacturer Product Number | BC817-16B5003 |
Description | TRANS NPN 45V 0.5A PG-SOT23-3-11 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 170MHz 500 mW Surface Mount PG-SOT23-3-11 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Mfr | Power - Max 500 mW |
Packaging Bulk | Frequency - Transition 170MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package PG-SOT23-3-11 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Bulk: | 30000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 955 | 0,10772 zł | 964,63 zł |
| Unit Price without VAT: | 0,10772 zł |
|---|---|
| Unit Price with VAT: | 0,13250 zł |

