
BAT960,115 | |
|---|---|
DigiKey Part Number | 2156-BAT960,115-1727-ND |
Manufacturer | |
Manufacturer Product Number | BAT960,115 |
Description | DIODE SCHOTTKY 23V 1A SOT666 |
Customer Reference | |
Detailed Description | Diode 23 V 1A Surface Mount SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 23 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 15 V | |
Capacitance @ Vr, F | 25pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-666 | |
Operating Temperature - Junction | 125°C (Max) |
| Bulk: | 75642 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 214 | 0,51358 zł | 1 137,07 zł |
| Unit Price without VAT: | 0,51358 zł |
|---|---|
| Unit Price with VAT: | 0,63170 zł |

