Varactors Single 30 V Surface Mount PG-SC79-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB56502VH7902XTSA1

DigiKey Part Number
BB56502VH7902XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BB56502VH7902XTSA1
Description
DIODE VARACTOR 30V SGL PG-SC79-2
Customer Reference
Detailed Description
Varactors Single 30 V Surface Mount PG-SC79-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance @ Vr, F
2.2pF @ 28V, 1MHz
Capacitance Ratio
11.0
Capacitance Ratio Condition
C1/C28
Voltage - Peak Reverse (Max)
30 V
Diode Type
Single
Q @ Vr, F
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
PG-SC79-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.