
ADTL082ARZ-REEL7 | |
|---|---|
DigiKey Part Number | ADTL082ARZ-REEL7TR-ND - Tape & Reel (TR) ADTL082ARZ-REEL7CT-ND - Cut Tape (CT) ADTL082ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTL082ARZ-REEL7 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADTL082ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 1.2mA (x2 Channels) | |
Current - Output / Channel | 27 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,94000 zł | 5,94 zł |
| 10 | 4,35400 zł | 43,54 zł |
| 25 | 3,95440 zł | 98,86 zł |
| 100 | 3,51650 zł | 351,65 zł |
| 250 | 3,30772 zł | 826,93 zł |
| 500 | 3,25534 zł | 1 627,67 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,07790 zł | 3 077,90 zł |
| 2 000 | 2,99254 zł | 5 985,08 zł |
| 3 000 | 2,94976 zł | 8 849,28 zł |
| 5 000 | 2,90240 zł | 14 512,00 zł |
| 7 000 | 2,87472 zł | 20 123,04 zł |
| 10 000 | 2,84808 zł | 28 480,80 zł |
| Unit Price without VAT: | 5,94000 zł |
|---|---|
| Unit Price with VAT: | 7,30620 zł |

