Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADM3202ARW-REEL7 | |
|---|---|
DigiKey Part Number | ADM3202ARW-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM3202ARW-REEL7 |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3202ARW-REEL7 Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 460Kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1386CS#PBF | Analog Devices Inc. | 322 | LTC1386CS#PBF-ND | 42,26000 zł | Similar |
| LTC1386CS#TRPBF | Analog Devices Inc. | 7 369 | LTC1386CS#TRPBFCT-ND | 42,26000 zł | Similar |
| LTC1386IS#PBF | Analog Devices Inc. | 151 | LTC1386IS#PBF-ND | 48,04000 zł | Similar |
| LTC1386IS#TRPBF | Analog Devices Inc. | 0 | 505-LTC1386IS#TRPBFTR-ND | 28,91760 zł | Similar |
| ADM3202ARWZ-REEL | Analog Devices Inc. | 829 | ADM3202ARWZ-REELCT-ND | 14,90000 zł | Parametric Equivalent |





