
74HC365PW,112 | |
|---|---|
DigiKey Part Number | 2156-74HC365PW,112-ND |
Manufacturer | |
Manufacturer Product Number | 74HC365PW,112 |
Description | IC BUFFER NON-INVERT 6V 16-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Bulk: | 3388 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 528 | 2,04676 zł | 1 080,69 zł |
| Unit Price without VAT: | 2,04676 zł |
|---|---|
| Unit Price with VAT: | 2,51751 zł |

