
74FCT257ATQG | |
|---|---|
DigiKey Part Number | 2156-74FCT257ATQG-IDT-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT257ATQG |
Description | IC MULTIPLEXER 4 X 2:1 16-QSOP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDT, Integrated Device Technology Inc | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 15mA, 48mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Tube: | 6433 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 699 | 1,57741 zł | 1 102,61 zł |
| Unit Price without VAT: | 1,57741 zł |
|---|---|
| Unit Price with VAT: | 1,94021 zł |

