
1N5956BG | |
|---|---|
DigiKey Part Number | 1N5956BGOS-ND |
Manufacturer | |
Manufacturer Product Number | 1N5956BG |
Description | DIODE ZENER 200V 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 200 V 3 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5956BG Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 152 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Axial |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 1200 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 zł | 2,30 zł |
| 10 | 1,41800 zł | 14,18 zł |
| 100 | 0,90810 zł | 90,81 zł |
| 500 | 0,68756 zł | 343,78 zł |
| 1 000 | 0,61636 zł | 616,36 zł |
| 2 000 | 0,55643 zł | 1 112,86 zł |
| 6 000 | 0,48023 zł | 2 881,38 zł |
| 10 000 | 0,45131 zł | 4 513,10 zł |
| 50 000 | 0,38511 zł | 19 255,50 zł |
| Unit Price without VAT: | 2,30000 zł |
|---|---|
| Unit Price with VAT: | 2,82900 zł |

