
PF2472-43RF1 | |
|---|---|
DigiKey Part Number | 696-PF2472-43RF1-ND |
Manufacturer | |
Manufacturer Product Number | PF2472-43RF1 |
Description | RES 43 OHM 1% 100W TO247 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±1% 100W Through Hole Resistor TO-247-2 Current Sense, Flame Proof, Pulse Withstanding, Safety Thin Film |
Datasheet | Datasheet |
Category | Features Current Sense, Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-247 |
Resistance | Size / Dimension 0.630" L x 0.189" W (16.00mm x 4.80mm) |
Tolerance | Height - Seated (Max) 0.787" (20.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,86000 zł | 32,86 zł |
| 10 | 27,22900 zł | 272,29 zł |
| 25 | 25,36400 zł | 634,10 zł |
| 50 | 24,10080 zł | 1 205,04 zł |
| 100 | 22,96350 zł | 2 296,35 zł |
| 250 | 21,64404 zł | 5 411,01 zł |
| 500 | 20,77608 zł | 10 388,04 zł |
| 1 000 | 20,01085 zł | 20 010,85 zł |
| Unit Price without VAT: | 32,86000 zł |
|---|---|
| Unit Price with VAT: | 40,41780 zł |

