
PCR0805-100RJ1 | |
|---|---|
DigiKey Part Number | 696-PCR0805-100RJ1TR-ND - Tape & Reel (TR) 696-PCR0805-100RJ1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCR0805-100RJ1 |
Description | RES SMD 100 OHM 5% 1/4W 0805 |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PCR0805-100RJ1 Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06J101V | Panasonic Industry | 165 776 | P100ADCT-ND | 0,50000 zł | Direct |
| ERJ-T06J101V | Panasonic Industry | 329 | 10-ERJ-T06J101VCT-ND | 0,72000 zł | Direct |
| RPC0805JT100R | Stackpole Electronics Inc | 3 248 | RPC0805JT100RCT-ND | 0,65000 zł | Direct |
| SR0805JR-7W100RL | YAGEO | 9 685 | 13-SR0805JR-7W100RLCT-ND | 0,75000 zł | Direct |
| CRCW0805100RJNEAHP | Vishay Dale | 19 975 | 541-100TACT-ND | 0,75000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 zł | 0,83 zł |
| 10 | 0,43800 zł | 4,38 zł |
| 50 | 0,30100 zł | 15,05 zł |
| 100 | 0,26180 zł | 26,18 zł |
| 500 | 0,19908 zł | 99,54 zł |
| 1 000 | 0,18090 zł | 180,90 zł |
| Unit Price without VAT: | 0,83000 zł |
|---|---|
| Unit Price with VAT: | 1,02090 zł |

