
HVC0603-100MF8 | |
|---|---|
DigiKey Part Number | 696-HVC0603-100MF8TR-ND - Tape & Reel (TR) 696-HVC0603-100MF8CT-ND - Cut Tape (CT) 696-HVC0603-100MF8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC0603-100MF8 |
Description | RES 100M OHM 1% 1/10W 0402 |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) High Voltage, Non-Magnetic Thick Film |
Datasheet | Datasheet |
Category | Features High Voltage, Non-Magnetic |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.059" L x 0.031" W (1.50mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,16516 zł | 2 291,29 zł |
| 500 | 8,92242 zł | 4 461,21 zł |
| Unit Price without VAT: | 9,16516 zł |
|---|---|
| Unit Price with VAT: | 11,27315 zł |

