
ASC0402-2KF1 | |
|---|---|
DigiKey Part Number | 696-ASC0402-2KF1TR-ND - Tape & Reel (TR) 696-ASC0402-2KF1CT-ND - Cut Tape (CT) 696-ASC0402-2KF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASC0402-2KF1 |
Description | RES 2 KOHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ASC0402-2KF1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402AFX-2001GAS | Bourns Inc. | 4 343 | 118-CR0402AFX-2001GASCT-ND | 0,36000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 zł | 0,54 zł |
| 10 | 0,26900 zł | 2,69 zł |
| 25 | 0,20960 zł | 5,24 zł |
| 50 | 0,17600 zł | 8,80 zł |
| 100 | 0,15010 zł | 15,01 zł |
| 250 | 0,12368 zł | 30,92 zł |
| 500 | 0,10858 zł | 54,29 zł |
| 1 000 | 0,09670 zł | 96,70 zł |
| 5 000 | 0,07766 zł | 388,30 zł |
| Unit Price without VAT: | 0,54000 zł |
|---|---|
| Unit Price with VAT: | 0,66420 zł |

