
RT5758GQUF | |
|---|---|
DigiKey Part Number | 1028-RT5758GQUFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5758GQUF |
Description | IC REG BUCK ADJ/0.6V 9A 13UQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 0.6V (1V, 1.2V, 1.5V, 2.5V, 3.3V) 1 Output 9A 13-PowerUFQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 6.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 6.5V |
Packaging Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 13-UQFN (FC) (3x3) |
Voltage - Input (Min) 3V | Base Product Number |

