Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT9624AZSP

DigiKey Part Number
1028-1230-1-ND - Cut Tape (CT)
1028-1230-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9624AZSP
Description
IC GATE DRVR HALF-BRIDGE 8SOP
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOP-EP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.7V, 3.2V
Manufacturer
Richtek USA Inc.
Input Type
Inverting, Non-Inverting
Packaging
Cut Tape (CT)
Digi-Reel®
High Side Voltage - Max (Bootstrap)
15 V
Part Status
Active
Rise / Fall Time (Typ)
25ns, 12ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TJ)
Driven Configuration
Half-Bridge
Mounting Type
Surface Mount
Channel Type
Synchronous
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Number of Drivers
2
Supplier Device Package
8-SOP-EP
Gate Type
MOSFET (N-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 13.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.