
RT9624AZSP | |
|---|---|
DigiKey Part Number | 1028-1230-1-ND - Cut Tape (CT) 1028-1230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9624AZSP |
Description | IC GATE DRVR HALF-BRIDGE 8SOP |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOP-EP |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.7V, 3.2V |
Manufacturer Richtek USA Inc. | Input Type Inverting, Non-Inverting |
Packaging Cut Tape (CT) Digi-Reel® | High Side Voltage - Max (Bootstrap) 15 V |
Part Status Active | Rise / Fall Time (Typ) 25ns, 12ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Number of Drivers 2 | Supplier Device Package 8-SOP-EP |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 13.2V |

