Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM21BR70J106ME76L | |
|---|---|
DigiKey Part Number | 490-8314-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM21BR70J106ME76L |
Description | CAP CER 10UF 6.3V X7R 0805 |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR70J106ME76L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM21BR71A106KA73L | Murata Electronics | 1 134 264 | 490-10516-1-ND | 0,39000 zł | Direct |
| 08056C106MAT2A | KYOCERA AVX | 6 078 | 478-10568-1-ND | 0,97000 zł | Direct |
| C0805C106M9RACTU | KEMET | 927 | 399-C0805C106M9RACTUCT-ND | 2,33000 zł | Direct |
| C2012X7R0J106M125AB | TDK | 9 292 | 445-7594-1-ND | 1,36000 zł | Direct |
| JMK212AB7106MG-T | Taiyo Yuden | 5 515 | 587-JMK212AB7106MG-TCT-ND | 0,97000 zł | Direct |







