


RT9080-18GJ5 | |
|---|---|
DigiKey Part Number | RT9080-18GJ5TR-ND - Tape & Reel (TR) RT9080-18GJ5CT-ND - Cut Tape (CT) RT9080-18GJ5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9080-18GJ5 |
Description | IC REG LIN 1.8V 600MA TSOT-23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | RT9080-18GJ5 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.83V @ 600mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 zł | 1,01 zł |
| 10 | 0,69300 zł | 6,93 zł |
| 25 | 0,61320 zł | 15,33 zł |
| 100 | 0,52610 zł | 52,61 zł |
| 250 | 0,48460 zł | 121,15 zł |
| 500 | 0,45956 zł | 229,78 zł |
| 1 000 | 0,43894 zł | 438,94 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,40941 zł | 1 228,23 zł |
| 6 000 | 0,39705 zł | 2 382,30 zł |
| 9 000 | 0,39086 zł | 3 517,74 zł |
| 15 000 | 0,38400 zł | 5 760,00 zł |
| 21 000 | 0,37999 zł | 7 979,79 zł |
| 30 000 | 0,37613 zł | 11 283,90 zł |
| Unit Price without VAT: | 1,01000 zł |
|---|---|
| Unit Price with VAT: | 1,24230 zł |










