Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 500mA 8-WDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT9041E-15GQW

DigiKey Part Number
1028-RT9041E-15GQWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT9041E-15GQW
Description
IC REG LIN POS ADJ 500MA 8-WDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 500mA 8-WDFN (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.5V @ 500mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Current - Quiescent (Iq)
250 µA
Part Status
Active
Control Features
Enable, Power Good
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
8-WFDFN Exposed Pad
Voltage - Output (Min/Fixed)
0.8V (1.5V)
Supplier Device Package
8-WDFN (2x2)
Voltage - Output (Max)
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
2 5000,72462 zł1 811,55 zł
5 0000,70392 zł3 519,60 zł
7 5000,69355 zł5 201,62 zł
12 5000,68206 zł8 525,75 zł
17 5000,67535 zł11 818,62 zł
25 0000,66889 zł16 722,25 zł
Manufacturers Standard Package
Unit Price without VAT:0,72462 zł
Unit Price with VAT:0,89128 zł