
PTCSF 440 0100 PH | |
|---|---|
DigiKey Part Number | H842-ND |
Manufacturer | |
Manufacturer Product Number | PTCSF 440 0100 PH |
Description | MACH SCREW PAN PHILLIPS #4-40 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Phillips Drive Steel |
Category | Features Self Sealing |
Manufacturer BFirst Industrial | Thread Size #4-40 |
Packaging Bulk | Length - Below Head 1.000" (25.40mm) 1" |
Part Status Active | Material Steel |
Type Machine Screw | Plating Zinc |
Screw Head Type Pan Head | Base Product Number |
Drive Type Phillips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,56160 zł | 56,16 zł |
| 1 000 | 0,46002 zł | 460,02 zł |
| Unit Price without VAT: | 0,56160 zł |
|---|---|
| Unit Price with VAT: | 0,69077 zł |

