Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT6219AHGQW

DigiKey Part Number
1028-1452-2-ND - Tape & Reel (TR)
1028-1452-1-ND - Cut Tape (CT)
1028-1452-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT6219AHGQW
Description
IC REG BUCK ADJ 4A 10WDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 10-WFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
23V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
500kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-WDFN (3x3)
Voltage - Input (Min)
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT6219AGQWRichtek USA Inc.2 4611028-1451-1-ND6,14000 złParametric Equivalent
RT6219BLGQWRichtek USA Inc.2511028-1454-1-ND9,05000 złParametric Equivalent
In-Stock: 810
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,14000 zł6,14 zł
104,49200 zł44,92 zł
254,08360 zł102,09 zł
1003,63250 zł363,25 zł
2503,41728 zł854,32 zł
5003,28760 zł1 643,80 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5003,09704 zł4 645,56 zł
3 0003,01942 zł9 058,26 zł
4 5002,98054 zł13 412,43 zł
7 5002,93747 zł22 031,02 zł
10 5002,91230 zł30 579,15 zł
Manufacturers Standard Package
Unit Price without VAT:6,14000 zł
Unit Price with VAT:7,55220 zł