
624 363 3 012 RT | |
|---|---|
DigiKey Part Number | 3100-6243633012RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 363 3 012 RT |
Description | RENNSTEIG CRIMP DIE SET FOR MOLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set and Locator For Terminals, 0.5 ~ 0.8mm² |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set and Locator | |
For Use With/Related Products | Terminals, 0.5 ~ 0.8mm² | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 420,08000 zł | 1 420,08 zł |
| 5 | 1 316,34000 zł | 6 581,70 zł |
| 10 | 1 274,07900 zł | 12 740,79 zł |
| 25 | 1 220,33920 zł | 30 508,48 zł |
| Unit Price without VAT: | 1 420,08000 zł |
|---|---|
| Unit Price with VAT: | 1 746,69840 zł |



