Parametric Equivalent
Parametric Equivalent

XUP725050.000000I | |
|---|---|
DigiKey Part Number | 800-XUP725050.000000ITR-ND - Tape & Reel (TR) 800-XUP725050.000000ICT-ND - Cut Tape (CT) 800-XUP725050.000000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XUP725050.000000I |
Description | CLCC 7.00X5.00X1.30 MM, 2.54MM P |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 102mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.057" (1.45mm) |
Function Enable/Disable | Base Product Number |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XUQ725050.000000I | Renesas Electronics Corporation | 0 | 800-XUQ725050.000000ICT-ND | 10,41000 zł | Parametric Equivalent |
| SIT9120AI-1D3-25E50.000000 | SiTime | 0 | 1473-SIT9120AI-1D3-25E50.000000-ND | 29,73000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,41000 zł | 10,41 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,75623 zł | 6 756,23 zł |
| Unit Price without VAT: | 10,41000 zł |
|---|---|
| Unit Price with VAT: | 12,80430 zł |



