XUP538156.250000X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 38,49000 zł
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 284
Unit Price: 12,57000 zł
Datasheet
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XUP538156.250000X

DigiKey Part Number
800-XUP538156.250000XTR-ND - Tape & Reel (TR)
800-XUP538156.250000XCT-ND - Cut Tape (CT)
800-XUP538156.250000XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XUP538156.250000X
Description
CLCC 5.00X3.20X1.10 MM, 2.54MM P
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
115mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency
Height - Seated (Max)
0.047" (1.20mm)
Function
Enable/Disable
Base Product Number
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT9120AC-1C1-33E156.250000SiTime01473-SIT9120AC-1C1-33E156.250000-ND38,49000 złParametric Equivalent
SXO53P3D271-156.250MSuntsu Electronics, Inc.2842388-SXO53P3D271-156.250M-ND12,57000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,21000 zł12,21 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,94486 zł7 944,86 zł
Manufacturers Standard Package
Unit Price without VAT:12,21000 zł
Unit Price with VAT:15,01830 zł