XUL515156.250000I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 40,07000 zł
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 12,21000 zł
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 12,21000 zł
Datasheet
156.25 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XUL515156.250000I

DigiKey Part Number
800-XUL515156.250000ITR-ND - Tape & Reel (TR)
800-XUL515156.250000ICT-ND - Cut Tape (CT)
800-XUL515156.250000IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XUL515156.250000I
Description
CLCC 5.00X3.20X1.10 MM, 2.54MM P
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
65mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency
Height - Seated (Max)
0.047" (1.20mm)
Function
Enable/Disable
Base Product Number
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPL515156.250000KRenesas Electronics Corporation0800-XPL515156.250000KCT-ND40,07000 złParametric Equivalent
XUL515156.250000KRenesas Electronics Corporation0800-XUL515156.250000KCT-ND12,21000 złParametric Equivalent
XUM515156.250000IRenesas Electronics Corporation0800-XUM515156.250000ICT-ND12,21000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,21000 zł12,21 zł
1010,53500 zł105,35 zł
509,50840 zł475,42 zł
1009,09840 zł909,84 zł
5008,21712 zł4 108,56 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,94486 zł7 944,86 zł
Manufacturers Standard Package
Unit Price without VAT:12,21000 zł
Unit Price with VAT:15,01830 zł