
XLP728312.500000X | |
|---|---|
DigiKey Part Number | 800-XLP728312.500000XTR-ND - Tape & Reel (TR) 800-XLP728312.500000XCT-ND - Cut Tape (CT) 800-XLP728312.500000XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLP728312.500000X |
Description | XTAL OSC XO 312.5000MHZ LVPECL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 312.5 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 63mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.057" (1.45mm) |
Function Enable/Disable | Base Product Number |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,30000 zł | 9,30 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,03060 zł | 6 030,60 zł |
| Unit Price without VAT: | 9,30000 zł |
|---|---|
| Unit Price with VAT: | 11,43900 zł |

