XLP536155.520000X is available for purchase but is not normally stocked.
Available Substitutes:

Direct


ECS Inc.
In Stock: 0
Unit Price: 21,46600 zł
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 38,49000 zł
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 36,55000 zł
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 177
Unit Price: 12,57000 zł
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 177
Unit Price: 12,57000 zł
Datasheet
155.52 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLP536155.520000X

DigiKey Part Number
800-4093-ND
Manufacturer
Manufacturer Product Number
XLP536155.520000X
Description
XTAL OSC XO 155.5200MHZ LVPECL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
155.52 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
120mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency
Height - Seated (Max)
0.047" (1.20mm)
Function
Enable/Disable
Base Product Number
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECX-P35CM-155.520ECS Inc.0ECX-P35CM-155.520-ND21,46600 złDirect
SIT9120AC-1C1-33E155.520000SiTime01473-SIT9120AC-1C1-33E155.520000-ND38,49000 złParametric Equivalent
SIT9120AC-1C2-33E155.520000SiTime01473-SIT9120AC-1C2-33E155.520000-ND36,55000 złParametric Equivalent
SXO53P3C271-155.520MSuntsu Electronics, Inc.1772388-SXO53P3C271-155.520M-ND12,57000 złParametric Equivalent
SXO53P3D271-155.520MSuntsu Electronics, Inc.1772388-SXO53P3D271-155.520M-ND12,57000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Strip
QuantityUnit PriceExt Price
1 0006,56474 zł6 564,74 zł
Manufacturers Standard Package
Unit Price without VAT:6,56474 zł
Unit Price with VAT:8,07463 zł