
XLM525100.000000I | |
|---|---|
DigiKey Part Number | 800-XLM525100.000000ITR-ND - Tape & Reel (TR) 800-XLM525100.000000ICT-ND - Cut Tape (CT) 800-XLM525100.000000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLM525100.000000I |
Description | XTAL OSC XO 100.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 34mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,02000 zł | 10,02 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,51551 zł | 6 515,51 zł |
| Unit Price without VAT: | 10,02000 zł |
|---|---|
| Unit Price with VAT: | 12,32460 zł |

